Nanotec DB59M024035-A

Dc Motor, Bldc, Three, 135 W, 24 V, 5000 Rpm, 3.27 N-M Rohs Compliant: Yes |Nanotec DB59M024035-A
$ 155.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nanotec DB59M024035-A.

Farnell

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Nanotec DB59M024035-A provided by its distributors.

Dc Motor, Bldc, Three, 135 W, 24 V, 5000 Rpm, 3.27 N-M Rohs Compliant: Yes |Nanotec DB59M024035-A
BLDC MOTOR, 24VDC, 3500RPM; Supply Voltage V DC: 24V; No. of Phases: Three Phase; Power Rating: 135W; Rotational Speed Max: 3500rpm; Torque Max: 1.11N-m; Product Range: DB59 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nanotec has several brands around the world that distributors may use as alternate names. Nanotec may also be known as the following names:

  • Nanotec Electronic GmbH