Nanotec DB59C024035-A

Dc Motor, Bldc, Three, 220 W, 24 V, 4500 Rpm, 5.31 N-M Rohs Compliant: Yes |Nanotec DB59C024035-A
$ 220.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nanotec DB59C024035-A.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Nanotec DB59C024035-A provided by its distributors.

Dc Motor, Bldc, Three, 220 W, 24 V, 4500 Rpm, 5.31 N-M Rohs Compliant: Yes |Nanotec DB59C024035-A
BLDC MOTOR, 24VDC, 3500RPM; Supply Voltage V DC: 24V; No. of Phases: Three Phase; Power Rating: 220W; Rotational Speed Max: 3500rpm; Torque Max: 60N-cm; Product Range: DB59 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nanotec has several brands around the world that distributors may use as alternate names. Nanotec may also be known as the following names:

  • Nanotec Electronic GmbH