N-TRON 104TX

Ethernet Switch; Unmanaged; 4 RJ45 10/100 Base-TX Copper Ports
$ 168.406
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for N-TRON 104TX.

element14 APAC

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of N-TRON 104TX provided by its distributors.

Ethernet Switch; Unmanaged; 4 RJ45 10/100 Base-TX Copper Ports
INDUSTRIAL ETHERNET SWITCH, 4 X TX; No. of Ports: 4Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 4; Network Speeds: 10Mbps
INDUSTRIAL ETHERNET SWITCH, 4 X TX; Voltage Rating:30VDC; Current Rating:215mA; Length:2.9"; External Width:38.1mm; External Depth:90.2mm; Accessory Type:Ethernet Switch; For Use With:Data Acquisition, Control and Ethernet I/O Applications; SVHC:No SVHC (18-Jun-2012); External Length / Height:73.1mm; Input Voltage Max:30V; Input Voltage Min:10V; No. of Digital Inputs:4; No. of Digital Outputs:4; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Weight:0.25kg

Manufacturer Aliases

N-TRON has several brands around the world that distributors may use as alternate names. N-TRON may also be known as the following names:

  • N-TRON CORP
  • N-TRON CORPORATION