Myrra 44310

Encapsulated Transformer, Primary Voltage 230 V, Secondary Voltage 2X15 V
$ 9.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44310.

IHS

Datasheet88 pages10 years ago

Newark

Inventory History

3 month trend:
-27.47%

Descriptions

Descriptions of Myrra 44310 provided by its distributors.

Encapsulated Transformer, Primary Voltage 230 V, Secondary Voltage 2X15 V
Isolation Transformer, 16 Va, 1 X 230V, 2 X 15V Rohs Compliant: Yes |Myrra 44310
15V(AC) 16VA 230V(AC) 56.5mm*47.25mm*38.75mm
Transformer 16VA 230V 2x15V 2x533mA
TRANSFORMER, 16VA, 230V, 2 X 15V; Power Rating: 16VA; Secondary Voltages: 2 x 15V; Current Rating: -; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Ju

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA