Switching Current A = 6 / Switching Voltage - DC V = 36 / Switching Voltage - AC V = 30 / Contact Material = AgSnO₂ + Au / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = Miro / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 90 / Height mm = 65 / Coil Type = DC
Murr Elektronik has several brands around the world that distributors may use as alternate names. Murr Elektronik may also be known as the following names: