| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZRB15XR61A475ME01J | 0 | 30K | 14h | ||||||||
| Avnet | ZRB15XR61A475ME01J | 0 | 30K | 23h | ||||||||
| Arrow Electronics | ZRB15XR61A475ME01J | 0 | 30K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | ZRB15XR61A475ME01J | Contact | >1wk |
Download Murata ZRB15XR61A475ME01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata ZRB15XR61A475ME01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: