| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ZRB15XR60J106ME12J | 0 | 30K | 21h | ||||||||
| Avnet | ZRB15XR60J106ME12J | 0 | 30K | 23h | ||||||||
| Arrow Electronics | ZRB15XR60J106ME12J | 0 | 30K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | ZRB15XR60J106ME12J | Contact | >1wk |
Download Murata ZRB15XR60J106ME12J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: