
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-ZRA21CR61E226ME01LCT-ND | 5,710 | 1 | Cut Tape | ||||||||
| TME | ZRA21CR61E226ME01L | 0 | 2K | 1h | ||||||||
| Avnet | ZRA21CR61E226ME01L | 0 | 2K | 3d | ||||||||
| Farnell | ZRA21CR61E226ME01L | 0 | 2K | Tape & Reel | 2h | |||||||
| Mouser | 81-ZRA21CR61E226ME1L | 3,200 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata ZRA21CR61E226ME01L.
Download Murata ZRA21CR61E226ME01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata ZRA21CR61E226ME01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata ZRA21CR61E226ME01L.