
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XRCGE20M000F3A1AR0 | 1,440 | 5 | Cut Tape | ||||||||
| DigiKey | 490-XRCGE20M000F3A1AR0CT-ND | 5,528 | 1 | Cut Tape | ||||||||
| TME | XRCGE20M000F3A1AR0 | 0 | 3K | 16h | ||||||||
| TTI | XRCGE20M000F3A1AR0 | 0 | 3K | Tape & Reel | 2d | |||||||
| Avnet | XRCGE20M000F3A1AR0 | 0 | 3K | 20h |
Download datasheets and manufacturer documentation for Murata XRCGE20M000F3A1AR0.
Download Murata XRCGE20M000F3A1AR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata XRCGE20M000F3A1AR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGE20M000F3A1AR0.