Murata XRCGB48M000F0L00R0

Crystal, Quartz, 48 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB48M000F0L00R0.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Murata XRCGB48M000F0L00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Murata XRCGB48M000F0L00R0 provided by its distributors.

Crystal, Quartz, 48 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
Crystal Resonator 48MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
48.Mhz 1ppm Init Freq Tol, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
XRCGB Series 48 MHz 6 pF ±100 ppm 100 Ohm ESR Surface Mount Crystal Unit
CRYSTAL RESONATOR, 48MHZ, 150PPM; Frequency:48MHz; Frequency Tolerance:± 100ppm; Frequency Stability:± 50ppm; Resonant Impedance:100ohm; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Range:-30°C to +85°C; Crystal Case;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB48M000F0L00R0.