Murata XRCGB40M000F4M00R0

Crystal Resonator 40MHz ±45ppm (Tol) ±40ppm (Stability) 6pF 100Ohm 4-Pin SMD T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB40M000F4M00R0.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
-36.70%

CAD Models

Download Murata XRCGB40M000F4M00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hc49 Smd Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9C-36.000MBBK-T
Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom
Parallel - Fundamental Quartz Crystal, 36MHz Nom
CRYSTAL, 36MHZ, 20PF, 5 X 3.2MM

Descriptions

Descriptions of Murata XRCGB40M000F4M00R0 provided by its distributors.

Crystal Resonator 40MHz ±45ppm (Tol) ±40ppm (Stability) 6pF 100Ohm 4-Pin SMD T/R
Crystal, Quartz, 40 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 6 pF, 45 ppm, XRCGB_F_M
CRYSTAL 40.0000MHZ 6PF SMD / 40 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series 40 MHz ±45 ppm 6 pF -30°C to 85 °C Surface Mount Crystal - SMD-4
4MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
Crystal, 40Mhz, 6Pf, Smd, 2Mm X 1.6Mm; Frequency Nom:40Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:40Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:45Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB40M000F4M00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB40M000F4M00R0.