
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XRCGB40M000F1S1BR0 | 549 | 5 | Cut Tape | ||||||||
| DigiKey | 490-XRCGB40M000F1S1BR0CT-ND | 740 | 1 | Cut Tape | ||||||||
| TTI | XRCGB40M000F1S1BR0 | 3,000 | 3K | Tape & Reel | 11h | |||||||
| TME | XRCGB40M000F1S1BR0 | 0 | 3K | 6h | ||||||||
| Avnet | XRCGB40M000F1S1BR0 | 0 | 3K | 10h |
Download datasheets and manufacturer documentation for Murata XRCGB40M000F1S1BR0.
Download Murata XRCGB40M000F1S1BR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata XRCGB40M000F1S1BR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB40M000F1S1BR0.