
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XRCGB38M400F1S2AR0 | 0 | 3K | 1d | ||||||||
| UnikeyIC | XRCGB38M400F1S2AR0 | 2,730 | 25 | Tape & Reel | 10h | |||||||
| QUARKTWIN TECHNOLOGY LTD | XRCGB38M400F1S2AR0 | Contact | >1wk | |||||||||
| Tactical IC USA | XRCGB38M400F1S2AR0 | Contact | 6h |
Download datasheets and manufacturer documentation for Murata XRCGB38M400F1S2AR0.
Download Murata XRCGB38M400F1S2AR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Murata XRCGB38M400F1S2AR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB38M400F1S2AR0.