Murata XRCGB32M000F3N00R0

XRCGB Series 32 MHz 6 pF ±30 ppm 100 Ohm ESR Surface Mount Crystal Unit
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB32M000F3N00R0.

IHS

Datasheet3 pages4 years ago

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-1.20%

CAD Models

Download Murata XRCGB32M000F3N00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2018-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom
Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Hc49 Smd Mhz Quartz Xtal/Metal, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 18Pf |Txc 9C-31.875MAAJ-T
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Murata XRCGB32M000F3N00R0 provided by its distributors.

XRCGB Series 32 MHz 6 pF ±30 ppm 100 Ohm ESR Surface Mount Crystal Unit
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Crystal, 32 MHz, SMD, 2mm x 1.6mm, 30 ppm, 6 pF, 30 ppm, XRCGB
216 32MHz +/-4ppm Murata Crystal, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
Crystal 32MHz 6pF 4-Pin SMD Embossed Plastic T/R
Avnet Japan
Crystal, 32Mhz, 6Pf, Smd, 2Mm X 1.6Mm; Frequency Nom:32Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:30Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:30Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata XRCGB32M000F3N00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH