
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-XRCGB32M000F2P55R0CT-ND | 3,066 | 1 | Cut Tape | ||||||||
| TME | XRCGB32M000F2P55R0 | 0 | 3K | 21h | ||||||||
| Avnet | XRCGB32M000F2P55R0 | 0 | 3K | 1d | ||||||||
| Arrow Electronics | XRCGB32M000F2P55R0 | 0 | 3K | |||||||||
| Farnell | XRCGB32M000F2P55R0 | 0 | 3K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Murata XRCGB32M000F2P55R0.
Download Murata XRCGB32M000F2P55R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata XRCGB32M000F2P55R0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB32M000F2P55R0.