
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-XRCGB32M000F1SBBR0CT-ND | 2,570 | 1 | Cut Tape | ||||||||
| TME | XRCGB32M000F1SBBR0 | 0 | 3K | 6h | ||||||||
| Avnet | XRCGB32M000F1SBBR0 | 0 | 3K | 10h | ||||||||
| Future Electronics | XRCGB32M000F1SBBR0 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | XRCGB32M000F1SBBR0 | 0 | 3K |
Download datasheets and manufacturer documentation for Murata XRCGB32M000F1SBBR0.
Download Murata XRCGB32M000F1SBBR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata XRCGB32M000F1SBBR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB32M000F1SBBR0.