Murata XRCGB32M000F1S2JR0

Crystal, Quartz, 32 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 10 ppm, XRCGB
$ 0.246
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB32M000F1S2JR0.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
-38.41%

CAD Models

Download Murata XRCGB32M000F1S2JR0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-03-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata XRCGB32M000F1S2JR0 provided by its distributors.

Crystal, Quartz, 32 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 10 ppm, XRCGB
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
Xtal, 32Mhz, 6Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB32M000F1S2JR0
2.0X1.6MM 32.0MHZ CRYSTAL UNIT +
Crystals 32MHz 50ohm 6pF 10ppm
RS APAC
XTAL, 32MHZ, 6PF, SMD, 2MM X 1.6MM;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH