
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | XRCGB32M000F1S1JR0 | 6,000 | 3K | |||||||||
| TME | XRCGB32M000F1S1JR0 | 0 | 3K | 10h | ||||||||
| Avnet | XRCGB32M000F1S1JR0 | 0 | 3K | 3d | ||||||||
| Mouser | 81-XRCGB32M000F1S1JR | 37 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | XRCGB32M000F1S1JR0 | 12,585 | 7 | 14h |
Download datasheets and manufacturer documentation for Murata XRCGB32M000F1S1JR0.
Download Murata XRCGB32M000F1S1JR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB32M000F1S1JR0.