Murata XRCGB32M000F1H00R0

Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 6pF 60Ohm 3-Pin SMD T/R
$ 0.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB32M000F1H00R0.

IHS

Datasheet3 pages4 years ago

Ciiva

Arrow.cn

Future Electronics

CAD Models

Download Murata XRCGB32M000F1H00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2016-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Descriptions

Descriptions of Murata XRCGB32M000F1H00R0 provided by its distributors.

Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 6pF 60Ohm 3-Pin SMD T/R
XRCGB Series 32 MHz ±10 ppm 6 pF -30°C to 85 °C Surface Mount Crystal - SMD-4
Crystal, 32Mhz, 6Pf, Smd, 2Mm X 1.6Mm; Frequency Nom:32Mhz; Crystal Case:smd, 2Mm X 1.6Mm; Frequency Stability + / -:10Ppm; Load Capacitance:6Pf; Frequency Tolerance + / -:10Ppm; Product Range:xrcgb Series; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH