Murata XRCGB27M120F3M00R0

Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB27M120F3M00R0.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-30.00%

CAD Models

Download Murata XRCGB27M120F3M00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Hc49/u Smd, 25.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
ABLS Series 28.63636 MHz ±30 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal
3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 8Pf |Txc 7V-28.224MAAV-T
Active RoHS Compliant 2008 MHz Crystal Crystal 100muW 20pF 4.0894mm 0C~70C

Descriptions

Descriptions of Murata XRCGB27M120F3M00R0 provided by its distributors.

Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
Crystal, Quartz, 27.12 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 6 pF, 30 ppm, XRCGB_F_M
XR Series 2 x 1.6 mm 27.12 MHz 6 pF Surface Mount Crystal Resonator
CRYSTAL 27.1200MHZ 6PF SMD / 27.12 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
27MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
Crystal Resonator, 27.1200Mhz, 70Ppm; Frequency Nom:27.12Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:40Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:30Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB27M120F3M00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB27M 120F3M00R0
  • XRCGB27M120F3M00R0.