
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XRCGB26M000F1SBDR0 | 0 | 3K | 22h | ||||||||
| Avnet | XRCGB26M000F1SBDR0 | 0 | 3K | 2d | ||||||||
| Mouser | 81-XRCGB26M000F1SBDR | 3,000 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XRCGB26M000F1SBDR0 | 3,000 | 11 | Tape & Reel | 7h | |||||||
| QUARKTWIN TECHNOLOGY LTD | XRCGB26M000F1SBDR0 | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata XRCGB26M000F1SBDR0.
Download Murata XRCGB26M000F1SBDR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB26M000F1SBDR0.