
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XRCGB26M000F1S1LR0 | 2,720 | 5 | Cut Tape | ||||||||
| TME | XRCGB26M000F1S1LR0 | 0 | 3K | 22h | ||||||||
| Avnet | XRCGB26M000F1S1LR0 | 0 | 3K | 1d | ||||||||
| Farnell | XRCGB26M000F1S1LR0 | 2,720 | 5 | Cut Tape | 5h | |||||||
| UnikeyIC | XRCGB26M000F1S1LR0 | 2,611 | 60 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Murata XRCGB26M000F1S1LR0.
Download Murata XRCGB26M000F1S1LR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata XRCGB26M000F1S1LR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB26M000F1S1LR0.