Murata XRCGB25M000F0L00R0

Crystal, Quartz, 25 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB25M000F0L00R0.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-39.57%

CAD Models

Download Murata XRCGB25M000F0L00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Murata XRCGB25M000F0L00R0 provided by its distributors.

Crystal, Quartz, 25 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
Crystal 25MHz ±100ppm (Tol) ±50ppm (Stability) 6pF 150Ohm 4-Pin SMD T/R
CRYSTAL 25.0000MHZ 6PF SMD / 25 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
25MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
CRYSTAL RESONATOR, 25MHZ, 150PPM; Frequency:25MHz; Frequency Tolerance:± 100ppm; Frequency Stability:± 50ppm; Resonant Impedance:150ohm; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Range:-30°C to +85°C; Crystal Case;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB25M000F0L00R0.