Murata XRCGB24M000F3M13R0

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 8.5 pF, 30 ppm, XRCGB_F_M
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB24M000F3M13R0.

IHS

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

TME

Inventory History

3 month trend:
-18.16%

CAD Models

Download Murata XRCGB24M000F3M13R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2018-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS240BSM-1E
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS240SM-1
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS240BSM-1
Parallel - Fundamental Quartz Crystal, 24MHz Nom
3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-30ppm (-20 to 70C), 12pF
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Murata XRCGB24M000F3M13R0 provided by its distributors.

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 8.5 pF, 30 ppm, XRCGB_F_M
Crystal 24MHz ±30ppm (Tol) ±40ppm (Stability) 8.5pF 120Ohm T/R
24.MHz 3ppm Init Freq Tol, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
XR Series 24 MHz ±30 ppm Resin Sealing Surface Mount Crystal Unit
Crystal, 24Mhz, 8.5Pf, Smd, 2Mm X 1.6Mm; Frequency Nom:24Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:40Ppm; Load Capacitance:8.5Pf; Frequency Tolerance +/-:30Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata XRCGB24M000F3M13R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB24M000F3M13R0.