Murata XRCGB24M000F3A00R0

Crystal 24MHz ±30ppm (Tol) ±35ppm (Stability) 6pF 120Ohm Automotive 4-Pin SMD T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB24M000F3A00R0.

IHS

Datasheet18 pages5 years ago

ODG (Origin Data Global)

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+4.28%

CAD Models

Download Murata XRCGB24M000F3A00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ECS InternationalECS-240-20-5PXDN-TR
Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R
ECS InternationalECS-240-20-5G3XDS-TR
Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 24 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
ECS InternationalECS-240-20-4XDN
Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Crystal, Standard, 25 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
Crystal 24.576MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Murata XRCGB24M000F3A00R0 provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±35ppm (Stability) 6pF 120Ohm Automotive 4-Pin SMD T/R
XRCGB-F-A Series 24 MHz 6 pF ±30 ppm 120 Ohm -40 to +125°C AEC-Q200 Crystal
CRYSTAL 24.0000MHZ 6PF SMD / 24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
CRYSTAL, 24MHZ, 6PF, SMD, 2MM X 1.6MM; Frequency Nom: 24MHz; Crystal Case: SMD, 2mm x 1.6mm; Frequency Stability + / -: 35ppm; Load Capacitance: 6pF; Frequency Tolerance + / -: 30ppm; Product Range: XRCGB Series; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB24M000F3A00R0.