
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XRCGB24M000F2P29R0 | 2,750 | 5 | Cut Tape | ||||||||
| TME | XRCGB24M000F2P29R0 | 0 | 3K | 14h | ||||||||
| TTI | XRCGB24M000F2P29R0 | 0 | 3K | Tape & Reel | 23h | |||||||
| Future Electronics | XRCGB24M000F2P29R0 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | XRCGB24M000F2P29R0 | 0 | 3K | 1d |
Download datasheets and manufacturer documentation for Murata XRCGB24M000F2P29R0.
Download Murata XRCGB24M000F2P29R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata XRCGB24M000F2P29R0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB24M000F2P29R0.