Murata XRCGB24M000F2P00R0

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 20 ppm, XRCGB_F_P
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB24M000F2P00R0.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-29.63%

CAD Models

Download Murata XRCGB24M000F2P00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2014-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-240-10-36-JTM-TR
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD
25MHz 18pF ±20ppm HC-49S-2P Crystals ROHS
Crystal 24MHz ±15ppm (Tol) ±50ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 24 MHz, SMD, 7mm x 4.1mm x 2.3mm, 50 ppm, 18 pF, 20 ppm, ABLS7M

Descriptions

Descriptions of Murata XRCGB24M000F2P00R0 provided by its distributors.

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 20 ppm, 6 pF, 20 ppm, XRCGB_F_P
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R
XRCGB Series 24 MHz ±20 ppm -30 to 85 °C Crystal Oscillator - SMD-4
Crystal, 24Mhz, 6Pf, 2 X 1.6Mm; Frequency Nom:24Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:20Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:20Ppm; Product Range:Xrcgb Series; Operating Temperature Min:-30°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB24M000F2P00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB24M000F2P00R0.