
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XRCGB24M000F1SBLR0 | 0 | 3K | 12h | ||||||||
| Avnet | XRCGB24M000F1SBLR0 | 0 | 3K | 2d | ||||||||
| Arrow Electronics | XRCGB24M000F1SBLR0 | 0 | 1 | |||||||||
| Mouser | 81-XRCGB24M000F1SBLR | 2,554 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XRCGB24M000F1SBLR0 | 2,554 | 11 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Murata XRCGB24M000F1SBLR0.
Download Murata XRCGB24M000F1SBLR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB24M000F1SBLR0.