
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-18291-1-ND | 826 | 1 | Cut Tape | ||||||||
| Avnet | XRCGB24M000F1H23R0 | 0 | 3K | 12h | ||||||||
| Mouser | 81-XRCGB24M000F1H23R | 857 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XRCGB24M000F1H23R0 | 826 | 36 | 11h | ||||||||
| AAA CHIPS | XRCGB24M000F1H23R0 | 112 | 8h |
Download datasheets and manufacturer documentation for Murata XRCGB24M000F1H23R0.
Download Murata XRCGB24M000F1H23R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCGB24M000F1H23R0.