Murata XRCGB24M000F0L00R0

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata XRCGB24M000F0L00R0.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-4.94%

CAD Models

Download Murata XRCGB24M000F0L00R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata XRCGB24M000F0L00R0 provided by its distributors.

Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 50 ppm, 6 pF, 100 ppm, XRCGB_F_L
XRCGB Series 24 MHz ±100 ppm 6 pF -30 to +85 °C SMT Crystal Resonator
Crystal 24MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R
24MHz, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND
24MHz Surface Mount Crystal 6pF ±100ppm ±50ppm SMD2016-4P Crystals ROHS
Crystal Resonator, 24Mhz, 150Ppm; Frequency Nom:24Mhz; Crystal Case:Smd, 2Mm X 1.6Mm; Frequency Stability +/-:50Ppm; Load Capacitance:6Pf; Frequency Tolerance +/-:100Ppm; Product Range:Xrcgb Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. XRCGB24M000F0L00R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGB24M000F0L00R0.