
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-18280-1-ND | 2,980 | 1 | Cut Tape | ||||||||
| Avnet | XRCFD26M000FYQ53R0 | 0 | 3K | 23h | ||||||||
| UnikeyIC | XRCFD26M000FYQ53R0 | 2,980 | 21 | Tape & Reel | 20h | |||||||
| Win Source | WS-XRCFD26M000FYQ53R0 | 3,725 | 22h | |||||||||
| Cytech Systems | XRCFD26M000FYQ53R0 | 3,000 | 21h |
Download datasheets and manufacturer documentation for Murata XRCFD26M000FYQ53R0.
Download Murata XRCFD26M000FYQ53R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata XRCFD26M000FYQ53R0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata XRCFD26M000FYQ53R0.