Murata TZY2Z100A001B00

Trimmer Capacitor, 3 pF, 10 pF, 25 V, 0%, +100%, Surface Mount, Screwdriver Slot, SMD, 3.2 mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZY2Z100A001B00.

IHS

Datasheet3 pages4 years ago

element14 APAC

Geoflip

Farnell

Ciiva

CAD Models

Download Murata TZY2Z100A001B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Descriptions

Descriptions of Murata TZY2Z100A001B00 provided by its distributors.

Trimmer Capacitor, 3 pF, 10 pF, 25 V, 0%, +100%, Surface Mount, Screwdriver Slot, SMD, 3.2 mm
Cap Trimmer Ceramic 3/10pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C Bulk
CAP TRIMMER 3-10PF 25V SMD / 3 ~ 10pF Trimmer Capacitor 25 V Top Surface Mount
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount
Capacitor, 10PF, 25V, SMD; Capacitance Min:3pF; Capacitance Max:10pF; Voltage Rating:25V; Product Range:Murata TZY2Z100A001B00 TZY2 Series; Capacitance Tolerance:+100%, -0%; Capacitor Terminals:SMD; Adjustment Type:Screwdriver Slot; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; SVHC:No SVHC (07-Jul-2017); Capacitance:10pF; Capacitance Range:3pF to 10pF; Capacitance Tolerance ±:+100%, 0%; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH