Murata TZY2R200A001B00

Cap Trimmer Ceramic 4.5/20pF 25V N750±500 ppm/°C 0% to 100% Top Adj 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZY2R200A001B00.

IHS

Datasheet3 pages4 years ago

element14 APAC

Geoflip

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Descriptions

Descriptions of Murata TZY2R200A001B00 provided by its distributors.

Cap Trimmer Ceramic 4.5/20pF 25V N750±500 ppm/°C 0% to 100% Top Adj 85°C Bulk
Trimmer Capacitor, 4.5 pF, 20 pF, 25 V, 0%, +100%, Surface Mount, Screwdriver Slot, SMD, 3.2 mm
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount
VARIABLE CAPACITOR TZY2 25V 20pF 100% 0.126Lx0.098W 3.20mmx2.50mm
CAPACITOR, TRIMMER, 4.5 - 20PF; Capacitance Range:4.5pF to 20pF; Capacitance Tolerance:0%, +100%; Adjustment Type:Top; Voltage Rating:25V; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Capacitance:20pF; ;RoHS Compliant: Yes
CAP, 20PF, 25V, SMD; Capacitance Min: 4.5pF; Capacitance Max: 20pF; Voltage Rating: 25V; Product Range: Murata TZY2 Series; Capacitance Tolerance: +100%, -0%; Capacitor Terminals: SMD; Adjustment Type: Screwdriver Slot; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH