Murata TZC3R100A110B00

Cap Trimmer Ceramic 3/10pF 100V N750±300 ppm/C 0% to 50% Top Adj 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZC3R100A110B00.

IHS

Datasheet3 pages4 years ago

element14 APAC

Geoflip

Ciiva

_legacy Avnet

CAD Models

Download Murata TZC3R100A110B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2021-03-31

Related Parts

TZB4 Series 3 x 4.5 x 4 mm 10 pF 100V ±50 % NP0 SMT Ceramic Trimmer Capacitor
TZB4 Series 3 x 4.5 x 4 mm 10 pF 100 V ±50% NP0 SMT Ceramic Trimmer Capacitor
Cap Trimmer Ceramic 3/10pF 100V NPO±300 ppm/°C 0% to 50% Rear Adj 85°C T/R
Cap Trimmer Ceramic 3/10pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R

Descriptions

Descriptions of Murata TZC3R100A110B00 provided by its distributors.

Cap Trimmer Ceramic 3/10pF 100V N750±300 ppm/C 0% to 50% Top Adj 85C Bulk
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount
Cap, Trimmer, 3-10Pf, 100V, Top; Capacitance Min:3Pf; Capacitance Max:10Pf; Voltage Rating:100V; Product Range:-; Capacitance Tolerance:+50%, -0%; Capacitor Terminals:smd; Adjustment Type:screwdriver Slot; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH