Murata TZB4Z250AB10R00

TZB4 Series 3 x 4.5 x 4 mm 25 pF 50 V ±100% NP0 SMT Ceramic Trimmer Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZB4Z250AB10R00.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Geoflip

Newark

CAD Models

Download Murata TZB4Z250AB10R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TZB4 Series 3 x 4.5 x 4 mm 25 pF 50V ±100 % NP0 SMT Ceramic Trimmer Capacitor

Descriptions

Descriptions of Murata TZB4Z250AB10R00 provided by its distributors.

TZB4 Series 3 x 4.5 x 4 mm 25 pF 50 V ±100% NP0 SMT Ceramic Trimmer Capacitor
Cap Trimmer Ceramic 4/25pF 50VDC NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Variable Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, 4pF Min, 25pF Max, Vertical Adjuster, Surface Mount
CAP TRIMMER 4-25PF 50V SMD / Ceramic Trimmer Capacitors
CAP, 25PF, 50V, SMD; Capacitance Min: 4pF; Capacitance Max: 25pF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: +100%, -0%; Capacitor Terminals: SMD; Adjustment Type: Screwdriver Slot; Operating Temperature Min:
Capacitance, Trimmer, Top, 4-25Pf, 50V; Capacidad Min:4Pf; Capacidad Max:25Pf; Tolerancia, Capacitancia:+100%, -0%; Tipo De Ajuste:Slot Para Atornillador; Tensión Nominal:50V; Terminales Del Condensador:Montaje Superficial (Smd) |Murata TZB4Z250AB10R00

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH