Murata TZ03Z500E169B00

Variable Capacitor, Ceramic, 50V, 6pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZ03Z500E169B00.

Upverter

Datasheet44 pages13 years ago

IHS

DigiKey

CAD Models

Download Murata TZ03Z500E169B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata TZ03Z500E169B00 provided by its distributors.

Variable Capacitor, Ceramic, 50V, 6pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
VARIABLE CAPACITOR TZ03 50V 6pF~50pF 0.5% 300ppm/C
CAPACITOR, VARIABLE 6.0 TO 50.0PF CAPACITOR, VARIABLE 6.0 TO 50.0PF; CAPACITANCE, MAX:50PF; CAPACITANCE, MIN:6PF; CAPACITOR DIELECTRIC TYPE:CERAMIC; SERIES:TZ03; VOLTAGE RATING, DC:50V; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. RoHS Compliant: Yes
CAPACITOR, VARIABLE, 6.0 TO 50.0PF; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:6mm; Capacitance:0µF; Capacitance Max:50pF; Capacitance Min:6pF; Colour:Orange; External Length / Height:4.8mm; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Q @ Vr F:300; Q Test Frequency:1MHz; Temperature Coeff. +:300ppm/°C; Temperature Coefficient:+300ppm/°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH