Murata TZ03Z050E169B00

Variable Capacitor, Ceramic, 100V, 1.5pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZ03Z050E169B00.

IHS

Datasheet7 pages23 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-07-31
LTD Date2008-09-30

Descriptions

Descriptions of Murata TZ03Z050E169B00 provided by its distributors.

Variable Capacitor, Ceramic, 100V, 1.5pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount
VARIABLE CAPACITOR TZ03 100V 1.5pF~5pF 0.5% 200ppm/C
CAPACITOR, VARIABLE 1.5 TO 5.0PF CAPACITOR, VARIABLE 1.5 TO 5.0PF; CAPACITANCE, MAX:5PF; CAPACITANCE, MIN:1.5PF; CAPACITOR DIELECTRIC TYPE:CERAMIC; SERIES:TZ03; VOLTAGE RATING, DC:100V; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. RoHS Compliant: Yes
CAPACITOR, VARIABLE, 1.5 TO 5.0PF; Capacitance Range:1.5pF to 5pF; Series:TZ03; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:5mm; Termination Type:Radial Leaded; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Body Diameter:6mm; Colour:Blue; External Length / Height:4.8mm; Max Capacitance:5pF; Min Capacitance:1.5pF; Operating Temperature Range:-55°C to +85°C; Q Factor @ Vr, F:300; Q Factor Frequency:1MHz; Resistance, Insulation:10000Mohm; Temp, Coeff, +:200ppm/°C; Terminal Type:Radial Leaded; Voltage Rating, DC:100V; Temperature Coefficient:+200ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH