Murata TZ03T110E169B00

Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZ03T110E169B00.

IHS

Datasheet7 pages23 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata TZ03T110E169B00 provided by its distributors.

Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount
VARIABLE CAPACITOR TZ03 100V 0F 0.5% 300ppm/C
Trimmer Capacitors 3.0 - 11PF 100V N450
CAPACITOR, VARIABLE 3.0 TO 11.0PF CAPACITOR, VARIABLE 3.0 TO 11.0PF; CAPACITANCE, MAX:11PF; CAPACITANCE, MIN:3PF; CAPACITOR DIELECTRIC TYPE:CERAMIC; SERIES:TZ03; VOLTAGE RATING, DC:100V; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. RoHS Compliant: Yes
CAPACITOR, VARIABLE, 3.0 TO 11.0PF; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:6mm; Capacitance:0µF; Capacitance Max:11pF; Capacitance Min:3pF; Colour:White; External Length / Height:4.8mm; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Q @ Vr F:300; Q Test Frequency:1MHz; Temperature Coeff. +:300ppm/°C; Temperature Coefficient:+300ppm/°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Voltage Rating VDC:100V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZ03T110E169B00.