Murata TZ03R300F169B00

Cap Trimmer Ceramic 5.2/30pF 100V N750±300 ppm/°C 0% to 50% Top Adj 85°C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZ03R300F169B00.

IHS

Datasheet44 pages13 years ago

element14

Newark

Future Electronics

DigiKey

CAD Models

Download Murata TZ03R300F169B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata TZ03R300F169B00 provided by its distributors.

Cap Trimmer Ceramic 5.2/30pF 100V N750±300 ppm/°C 0% to 50% Top Adj 85°C Bulk
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 5.2pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount
Trimmer / Variable Capacitors 5.2 - 30PF 100V N750
CAPACITOR, VARIABLE, 5.2 TO 30PF; Capacitance Range:5.2pF to 30pF; Capacitance:30pF; Capacitance Tolerance:+50%, -0%; Series:TZ03; Voltage, Rating:100V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead ;RoHS Compliant: Yes
CAP, 30PF, 100V; Capacitance Min: 5.2pF; Capacitance Max: 30pF; Voltage Rating: 100V; Product Range: -; Capacitance Tolerance: +50%, -0%; Capacitor Terminals: Radial Leaded; Adjustment Type: Screwdriver Slot; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH