Murata PTGL07AS5R6K4N51B0

Thermistor PTC 5.6 Ohm 10% 2-Pin Radial Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTGL07AS5R6K4N51B0.

IHS

Datasheet3 pages4 years ago

Ciiva

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2023-03-31

Related Parts

Thermistor PTC 6.8 Ohm 30% 2-Pin Radial Bulk
Thermistor PTC 4.7 Ohm 30% 2-Pin Radial Bulk
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk
Bel Fuse0ZRE0016FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 160 mA, 370 mA, 15 s, Round
Thermistor PTC 10 Ohm 10% 2-Pin Radial Bulk Automotive

Descriptions

Descriptions of Murata PTGL07AS5R6K4N51B0 provided by its distributors.

Thermistor PTC 5.6 Ohm 10% 2-Pin Radial Bulk
5.6ohm +/-1% PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, 5.6ohm, Through Hole Mount
PTC Thermistors PTC,60V,5.6 OHM 10%
Radial Leaded Resettable Fuses ROHS
PTC RESET FUSE 60V 186MA RADIAL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH