Murata PTGL05AS3R9K2B51B0

Thermistor PTC 3.9 Ohm 10% 2-Pin Radial Bulk Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTGL05AS3R9K2B51B0.

IHS

Datasheet3 pages4 years ago

Ciiva

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PTC Thermistor, 3.3ohm, Through Hole Mount
Thermistor PTC 2.7Ohm 10% 2-Pin Radial Bulk
Thermistor PTC 3.3Ohm 10% 2-Pin Radial Bulk
Bel Fuse0ZRE0025FF1E
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 250 mA, 560 mA, 18.5 s, Rectangular
Bel Fuse0ZRM0030FF1E
PTC RESETTABLE FUSE 0.3A(HOLD) 0.6A(TRIP) 120VDC/120VAC 3A 1.44W 8.5S 0.88OHM RADIAL 7.9 X 3.8MM BULK
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm T/R

Descriptions

Descriptions of Murata PTGL05AS3R9K2B51B0 provided by its distributors.

Thermistor PTC 3.9 Ohm 10% 2-Pin Radial Bulk Automotive
3.9ohm +/-1% PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, 3.9ohm, Through Hole Mount
PTC Thermistors PTC,30V,3.9 OHM 10%
Radial Leaded Resettable Fuses ROHS
PTC RESET FUSE 30V 340MA RADIAL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH