Murata PTFM04BB471Q2N34B0

Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTFM04BB471Q2N34B0.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

CAD Models

Download Murata PTFM04BB471Q2N34B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Descriptions

Descriptions of Murata PTFM04BB471Q2N34B0 provided by its distributors.

Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial
Thermistor PTC 100Ohm 2-Pin Radial Bulk
PTC Thermistor, 100ohm, Through Hole Mount
THERMISTOR PTC 16V 470 OHM 120C
POSISTOR for Circuit Protection
POSISTOR, PTC, FOR OVERHEAT SENSING; Series:PTF; Thermistor Type:PTC; Resistance:100ohm; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:120°C; Temp, Op. Max:+130°C; Voltage, Operating:16V; Case Style:Radial; External Depth:3mm; External Length / Height:13.2mm; Lead Diameter:0.5mm; Lead Length:39mm; Lead Spacing:3.5mm; Width, External:7.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH