Murata PTFL04BE222Q2N34B0

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PTFL04BE222Q2N34B0.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 2200ohm, Through Hole Mount
PTC Thermistor, 2200ohm, Through Hole Mount
PTC Thermistor, 2200ohm, Through Hole Mount
PTC Thermistor, 2200ohm, Through Hole Mount

Descriptions

Descriptions of Murata PTFL04BE222Q2N34B0 provided by its distributors.

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Thermistor PTC 330 Ohm 2-Pin Radial
22ohm PTC Thermistor, THERMISTOR LEAD TYPE
PTC Thermistor, Through Hole Mount
PTC Thermistors PTFL04BE222Q2N34B0
POSISTOR, PTC, FOR OVERHEAT SENSING; Series:PTF; Thermistor Type:PTC; Resistance:330ohm; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:90°C; Temp, Op. Max:+100°C; Voltage, Operating:16V; Case Style:Radial; External Depth:4mm; External Length / Height:8mm; Lead Diameter:0.5mm; Lead Length:25mm; Lead Spacing:3.5mm; Width, External:5mm

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH