Murata PRG21BC1R0MM1RK

PTC THERMISTOR 1R SMD; Zero Power Resistance at 25°C: 1ohm
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PRG21BC1R0MM1RK.

Newark

Datasheet3 pages4 years ago

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download Murata PRG21BC1R0MM1RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2015-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata PRG21BC1R0MM1RK provided by its distributors.

PTC THERMISTOR 1R SMD; Zero Power Resistance at 25°C: 1ohm
Thermistor PTC 1 Ohm ±20% 2-Pin 0805 Paper T/R
Avnet Japan
PTC Resettable Fuse, 1ohm, Surface Mount
880mA 16V 20A 330mA 1¦¸ 0805 , 2mm*1.25mm*1.25mm
POSISOR CHIP TYPE AND MINI ELEMENT
Ptc Thermistor, 1R, Smd; Zero Power Resistance At 25°C:1Ohm; Thermistor Mounting:Smd; Product Range:Posistor Prg Series; Operating Voltage Max:12V; Applications:Over Current Protection; Operating Temperature Min:-10°C; Automotive Rohs Compliant: Yes |Murata PRG21BC1R0MM1RK

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH