
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | PRG18BC100MM1RB | 0 | 4K | Tape & Reel | ||||||||
| Avnet | PRG18BC100MM1RB | 0 | 4K | 3h | ||||||||
| TTI Europe | PRG18BC100MM1RB | 0 | 4K | Tape & Reel | 1d | |||||||
| Arrow Electronics | PRG18BC100MM1RB | 0 | 4K | |||||||||
| Farnell | PRG18BC100MM1RB | 0 | 10 | Cut Tape | 1h |
Download datasheets and manufacturer documentation for Murata PRG18BC100MM1RB.
Download Murata PRG18BC100MM1RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata PRG18BC100MM1RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PRG18BC100MM1RB.