
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PRG18BB471MB1RB | 10,798 | 10 | Cut Tape | ||||||||
| Future Electronics | PRG18BB471MB1RB | 12,000 | 4K | Tape & Reel | ||||||||
| TME | PRG18BB471MB1RB-0 | 24,000 | 4K | 14h | ||||||||
| DigiKey | 490-2473-1-ND | 67,592 | 1 | Cut Tape | ||||||||
| TTI | PRG18BB471MB1RB | 44,000 | 4K | Tape & Reel | 35m |
Download datasheets and manufacturer documentation for Murata PRG18BB471MB1RB.
Download Murata PRG18BB471MB1RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata PRG18BB471MB1RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PRG18BB471MB1RB.