Murata PRF21BD471QB1RA

Thermistor PTC 470Ohm 50% 2-Pin 0805 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PRF21BD471QB1RA.

IHS

Datasheet3 pages4 years ago

element14

_legacy Avnet

Ciiva

Farnell

CAD Models

Download Murata PRF21BD471QB1RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata PRF21BD471QB1RA provided by its distributors.

Thermistor PTC 470Ohm 50% 2-Pin 0805 Embossed T/R
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0805
POSISTOR, PTC, FOR OVERHEAT SENSING; Thermistor Type:PTC; Resistance:470ohm; Thermistor Tolerance:-50% to 50%; Operating Temperature Range:-20°C to +110°C; Operating Voltage Range:32V DC; Thermistor Case Style:0805; Beta Value Lower Limit Temperature:25°C; External Depth:1.25mm; External Length / Height:2.0mm; External Width:0.9mm; Operating Temperature Max:+110°C; Operating Voltage:32V; Package / Case:0805; Resistance Tolerance:± 50%; Series:PRF; Temperature Upper Limit Beta Value:95°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH