Murata PLA10AN3030R4R2B

PLA10 series 100M ohm 0.4A 300 V Axial Common Mode Choke
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PLA10AN3030R4R2B.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Ciiva

Future Electronics

Supply Chain

Introduction Date2001-05-29
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2017-09-30
LTD Date2017-12-29

Descriptions

Descriptions of Murata PLA10AN3030R4R2B provided by its distributors.

PLA10 series 100M ohm 0.4A 300 V Axial Common Mode Choke
Common Mode Chokes Dual 30mH 400mA 2.7Ohm DCR Thru-Hole Box
Ind Common Mode Choke 30mH 400mA Pin Box
Common Mode Chokes / Filters 30.0mH 0.4A AC Line Filter
CHOKE, COMMON MODE, 2X30MH, 0.4A
COMMON MODE CHOKE 400MA 2LN TH
Through Hole Suppression Filters PLA10AN3030R4R2B
OTHER (SEE ADDITIONAL) 30000 UH 0.4 A
PLA10 OBSOLETE LTB:30.Sept.2017
CHOKE, COMMON MODE, 2X30MH, 0.4A; Inductance:30mH; Rated Current:400mA; Product Range:PLA10 Series; SVHC:No SVHC (07-Jul-2017); Body Diameter:1.2mm; DC Current Max:400mA; DC Current Rating:0.4A; External Depth:16mm; Exte

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH