
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | PKM13EPYH4002-B0 | 1 | 1 | |||||||||
| CoreStaff | ST72461906 | 6,756 | 1 | 6h | ||||||||
| Avnet | PKM13EPYH4002-B0 | 7,582 | 1980 | 5d | ||||||||
| TTI | PKM13EPYH4002-B0 | 6,560 | 30 | Bulk | 15h | |||||||
| TTI Europe | PKM13EPYH4002-B0 | 68,310 | 330 | Tray | 16h |
Download datasheets and manufacturer documentation for Murata PKM13EPYH4002-B0.
Download Murata PKM13EPYH4002-B0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata PKM13EPYH4002-B0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PKM13EPYH4002-B0.