
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73602028 | 2,000 | 1 | 15h | ||||||||
| Arrow Electronics | PKM13EPYH4000-A0 | 1 | 1 | |||||||||
| Rutronik | SOUND1238 | 21,500 | 500 | 4h | ||||||||
| TTI | PKM13EPYH4000-A0 | 105,650 | 50 | Ammo Pack | 23h | |||||||
| Newark | PKM13EPYH4000-A0 | 0 | 1K |
Download datasheets and manufacturer documentation for Murata PKM13EPYH4000-A0.
Download Murata PKM13EPYH4000-A0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata PKM13EPYH4000-A0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata PKM13EPYH4000-A0.